AT06-12SA-SRGRY, 12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key, Grey
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
Кратность заказа 5 шт.
от 50 шт. —
870 руб.
от 100 шт. —
776 руб.
Добавить в корзину 5 шт.
на сумму 7 350 руб.
Описание
Connectors\I O Connectors\Connector Rectangular
AT Series™ SR01 & SR02 ConnectorsAmphenol Sine Systems AT Series™ SR01 and SR02 Connectors deliver a high-performance, thermoplastic, cost-effective solution. These connectors feature specifically designed wire cavities that protect each individual wire seal. This design feature eliminates stress on the rear seal while maintaining an IP68 / IP69K rated (mated) performance regardless of wire bundle direction or improper installation. Amphenol Sine Systems AT Series SR01 and SR02 Connectors meet all of the performance criteria and specifications of the AT Series. These connectors are available in a variety of colors and accept all A Series™ Size 16 contacts. A required wedgelock is sold separately.
Технические параметры
Класс Защиты IP | IP67 |
Количество Положений | 12вывод(-ов) |
Материал Корпуса Соединителя | Thermoplastic Body |
Тип Электрического Разъема | Plug |
Ток | 13А |
Brand: | Amphenol SINE Systems |
Color: | Gray |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Gender: | Receptacle |
Mating Part Number: | AT04-12PAx |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Type: | 6-Way |
Wire Gauge Range: | 14 AWG to 20 AWG |
Colour | Grey |
Corded | Yes |
Current Rating | 13A |
Gender | Male |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Number of Rows | 2 |
Series | AT |
Series Number | 06 |
Termination Method | Crimp |
Type | Automotive Connector |
Width | 45mm |
Техническая документация
Datasheet
pdf, 1002 КБ
Datasheet
pdf, 929 КБ
Datasheet
pdf, 567 КБ
Datasheet AT06-12SA-SRGRY
pdf, 878 КБ