PE60251BX-000U-A99, DC Fan Axial Ball Bearing 12V 40CFM 46dB 60 X 60 X 25mm Super High Speed

Фото 1/2 PE60251BX-000U-A99, DC Fan Axial Ball Bearing 12V 40CFM 46dB 60 X 60 X 25mm Super High Speed
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 6 недель
6 240 руб.
от 10 шт.4 770 руб.
от 25 шт.4 190 руб.
Добавить в корзину 1 шт. на сумму 6 240 руб.
Альтернативные предложения3
Номенклатурный номер: 8031709999
Артикул: PE60251BX-000U-A99
Бренд: Sunon

Описание

Thermal Management\Fans\Blowers Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Airflow: 40 CFM(1.13 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 46 dBA
Operating Supply Voltage: 12 VDC
Part # Aliases: D06059440G-02
Power Rating: 4.44 W
Pressure Type: 0.64 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PE
Speed: 7600 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Airflow 40 CFM(1.13 m3/min)
Bearing Type Ball
Current Type DC
Factory Pack Quantity 200
Features Auto Restart
Housing Material Polybutylene Terephthalate(PBT)
Noise 46 dBA
Operating Supply Voltage 12 VDC
Power Rating 4.44 W
Pressure Type 0.64 in H2O
Selling Alternatives PF60251BX-1000U-A99
Series High Airflow
Speed 7600 RPM
Termination Style Wire Leads-2
Type Axial

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.