LPS102-M, AC-DC Power Supply - Open Frame - Medical - 5VDC ±2% - 16A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches

LPS102-M, AC-DC Power Supply - Open Frame - Medical - 5VDC ±2% - 16A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 170 руб.
от 5 шт.21 570 руб.
от 10 шт.20 920 руб.
Добавить в корзину 1 шт. на сумму 26 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8031720678
Артикул: LPS102-M

Описание

Power\Power Supplies\Ac To Dc Power Supplies
LPS100-M & LPT100-M Open Frame Power Supplies Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Технические параметры

Approvals: EN60601-1
Brand: Artesyn Embedded Technologies
Compliance: EN60601-1
Factory Pack Quantity: 40
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 300 VDC
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 16 A
Output Power: 150 W
Output Voltage-Channel 1: 5 VDC
Power - Convection: 80 W
Power - Forced Air: 120 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.