5-1618404-0, RELAY CONTACTOR SPST 600A 24/28V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
203 000 руб.
от 3 шт. —
198 000 руб.
от 5 шт. —
195 040 руб.
Добавить в корзину 1 шт.
на сумму 203 000 руб.
Описание
Other\Electronics\Components
The TE-Connectivity relay is a High voltage relay type. The contact voltage rate is 5 kVDC.It has 1 Form C and SPDT contact arrangement.
Технические параметры
Auxiliary Contacts | With |
Coil Current | 4.5/.32 |
Coil Resistance | 3.2/85 ? |
Coil Voltage Rating | 18-32 VDC |
Contact Arrangement | 1 Form X, SPST-NO-DM |
Contact Base Material | Copper |
Contact Current Rating | 600 A |
Contact Switching Voltage (Max) | 1000 |
Contact Voltage Rating | 1 kVDC |
Economizer | With |
High Voltage Connection (Coil) | Flying Leads |
High Voltage Connection (Power) | Screw Terminals |
Mounting Type | Bottom |
Power Switching | Yes |
Product Type | Contactor |
Relay Type | High Voltage |
RF Rated | No |
Termination Style | Screw Terminals |
Voltage (Max) | 1000 VDC |
Coil Voltage | 1000V |
Contact Configuration | SPST |
Number of Poles | 1 |
Техническая документация
Datasheet
pdf, 176 КБ