1321G2-BK, Conn Housing F 1 POS Crimp ST Cable Mount White
![Фото 1/3 1321G2-BK, Conn Housing F 1 POS Crimp ST Cable Mount White](https://static.chipdip.ru/lib/686/DOC028686931.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/343/DOC035343238.jpg)
![](https://static.chipdip.ru/lib/801/DOC045801799.jpg)
155 шт., срок 6 недель
2 210 руб.
Кратность заказа 5 шт.
от 25 шт. —
1 150 руб.
от 100 шт. —
1 070 руб.
Добавить в корзину 5 шт.
на сумму 11 050 руб.
Альтернативные предложения2
Описание
Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
PP120 Powerpole® ConnectorsAnderson Power Products PP120 Powerpole ® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.
Технические параметры
Brand: | Anderson Power Products |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 240 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94V-0 |
For Use With: | Powerpole PP120 Connectors |
Housing Color: | White |
Housing Material: | Polycarbonate(PC) |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP120 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 1/0 AWG |
Wire Gauge Min: | 10 AWG |
Wire Gauge Range: | 10 AWG to 1/0 AWG |
Для Использования с | Anderson Powerpole PP120 Series Socket Contacts |
Количество Положений | 3вывод(-ов) |
Линейка Продукции | Powerpole PP120 Series |
Тип Электрического Разъема | Plug |
Current Rating | 240 A |
Factory Pack Quantity | 500 |
Flammability Rating | UL 94V-0 |
For Use With | Powerpole PP120 Connectors |
Housing Color | White |
Housing Material | Polycarbonate(PC) |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -20 C |
Mounting Angle | Straight |
Mounting Style | Free Hanging |
Number of Positions | 1 Position |
Product | Housings |
Selling Alternatives | 1321G2 |
Tradename | Powerpole |
Voltage Rating | 600 V |
Wire Gauge Max | 1/0 AWG |
Wire Gauge Min | 10 AWG |
Wire Gauge Range | 10 AWG to 1/0 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.