ERA3ARB472V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт. со склада г.Москва, срок 4-7 дней
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
105 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Альтернативные предложения3
Описание
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Brand: | Panasonic |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERA-xA |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 10 PPM/C |
Termination Style: | SMD/SMT |
Type: | Metal Film Chip Resistor |
Техническая документация
ERA6ARB103V
pdf, 668 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.