PIC16F874-04/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 760 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
PIC16F874-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 40 |
Program Memory Size | 128x8 words, 4K x 14 words |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 192 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 14.22mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Interface Type: | MSSP, PSP, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-40 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 7 |