802-10-008-30-507101, Straight Surface Mount PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6 недель
800 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads. Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectorsundefined
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.5A |
Gender | Male |
Mounting Type | Surface Mount |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 100 V, 150 V dc |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
Environmental Information | http://www.precidip.com/Htdocs/Files/v/5855.pdf/As |
HTSUS | 8536.69.4040 |
Material | Brass |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Application: | Board-to-Board |
Brand: | Preci-dip |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester(PCT) |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Unshrouded |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.