SP330EEY-0A-EB, RS232/RS485/RS422 Evaluation Kit SP330EEY-0A-EB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 290 руб.
Добавить в корзину 1 шт.
на сумму 8 290 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
An evaluation board from EXAR to demonstrate the capabilities of the SP330E multi-protocol transceiver IC.
Технические параметры
Kit Classification | Evaluation Kit |
Kit Name | RS232/RS485/RS422 |
Brand: | MaxLinear |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | SP330E |
Manufacturer: | MaxLinear |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | SP330E |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SP330E |
Type: | RS-232, RS-422, RS-485 |
Вес, г | 119 |