A1126LLHLT-T, Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 000 руб.
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
The Allegro Microsystems A1126 is an omnipolar, ultrasensitive Hall-effect switch with a digital output.
Технические параметры
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 24 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 60 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -55 G to 55 G |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 3 V to 24 V |
Output Type: | Open Drain |
Output Voltage: | 185 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | -50 G to 50 G |
Series: | A1126 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Termination Style: | Solder Pad |
Type: | Omnipolar |
With Switch: | With Switch |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Magnetic Sensor Operating Point (Gs) | 40 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 60 |
Maximum Supply Current (uA) | 4000 |
Minimum Magnetic Sensor Release Point (Gs) | 45 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
Supplier Temperature Grade | Automotive |
Typical Magnetic Sensor Hysteresis (Gs) | 30(Max) |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18 |
Typical Output Fall Time (us) | 0.1 |
Вес, г | 1 |