0314-2 08-1, Circular Connector, 8 Contacts, Front Mount, M16 Connector, Plug, Male, IP68, 03 Series

0314-2 08-1, Circular Connector, 8 Contacts, Front Mount, M16 Connector, Plug, Male, IP68, 03 Series
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7 недель
3 250 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Номенклатурный номер: 8604936341
Артикул: 0314-2 08-1
Бренд: Lumberg Automation

Описание

Connectors\Circular Connectors\Industrial Circular Connectors
From Lumberg, this SWUM™ 0314-2 Chassis Plug is front mounting, and features the added benefit of being sealed when unmated, which prevents dust or moisture from entering the inside of a device when a connector is left unmated.

Технические параметры

Body Orientation Straight
Connector Size M16
Contact Gender Male
Contact Material Brass
Contact Plating Silver
Current Rating 5.0A
Housing Material Zinc
IP Rating IP68
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Front Mount
Number of Contacts 8
Plug/Socket Plug
Series 03
Shell Size 20
Termination Method Solder
Voltage Rating 60 V
Вес, г 10

Техническая документация

Datasheet
pdf, 4085 КБ
Datasheet
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.