85693, EMPARRO Switched Mode DIN Rail Power Supply, 400V ac, 24V dc dc Output, 40A Output, 960W

Фото 1/2 85693, EMPARRO Switched Mode DIN Rail Power Supply, 400V ac, 24V dc dc Output, 40A Output, 960W
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
158 700 руб.
Добавить в корзину 1 шт. на сумму 158 700 руб.
Номенклатурный номер: 8702823472
Артикул: 85693

Описание

Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The Murrelektronik Limited Emparro DIN-rail switch mode 3-phase power supply has a universal input voltage ranging between 324VAC and 572VAC/450VDC and 745VDC.

Технические параметры

AC or DC Output Voltage dc
Electrical Phase 2, 3
Input Voltage 400V ac
Maximum Temperature +70°C
Minimum Temperature -40°C
Mounting Type DIN Rail Mount
MTBF >775000h
Number of Outputs 1
Output Current 40A
Output Voltage 24V dc
Output Voltage Adjustment Range 24 → 28V
Power Rating 960W
Ripple And Noise 20mV ac
Series EMPARRO
Special Features Optimum Performance, Reliable, Space Saving
Type Switch Mode
Width 109mm
Brand: Murrelektronik
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 324 VAC to 572 VAC, 480 VDC to 745 VDC
Manufacturer: Murrelektronik
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 4 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 48 A
Output Voltage-Channel 1: 28 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: 9
Subcategory: AC-DC Power Supply
Вес, кг 2.86

Техническая документация

Datasheet
pdf, 95 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.