A1104LLHLT-T, Surface Mount Hall Effect Sensor Switch, SOT-23, 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Кратность заказа 5 шт.
от 100 шт. —
271 руб.
Добавить в корзину 5 шт.
на сумму 2 650 руб.
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation.
Технические параметры
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 24 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 70 G to 350 G |
Operating Supply Current: | 4.1 mA |
Operating Supply Voltage: | 3.8 V to 24 V |
Output Type: | NMOS |
Output Voltage: | 215 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 50 G to 330 G |
Series: | A110X |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3.8 V |
Termination Style: | Solder Pad |
Type: | Unipolar |
With Switch: | With Switch |
Вес, г | 5 |
Техническая документация
A110x-Datasheet
pdf, 652 КБ
Datasheet
pdf, 554 КБ