2SD2143TL, Транзистор [TO-252-2]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва
67 руб.
от 5 шт. —
49 руб.
Добавить в корзину 1 шт.
на сумму 67 руб.
Альтернативные предложения2
Описание
2Sx Bipolar Junction Transistors
ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (T stg ) range of -55°C to +150°C and a junction temperature (T J ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.
ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (T stg ) range of -55°C to +150°C and a junction temperature (T J ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.
Технические параметры
Collector-Emitter Breakdown Voltage | 60V |
Maximum DC Collector Current | 2A |
Pd - Power Dissipation | 10W |
Transistor Type | NPN - Darlington |
Вес, г | 0.2604 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.