AD5254BRUZ1, Энергонезависимый цифровой потенциометр, 1 кОм, Четверной, 2-проводной, I2C, Последовательный
см. техническую документацию
Описание
AD5254 is a quad channel 256 position I²C non-volatile memory digital potentiometer. It perform the same electronic adjustment functions as mechanical potentiometers, trimmers, and variable resistors. The parts' versatile programmability allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components, lookup table, or system identification information. It is widely used in application such as mechanical potentiometer replacement, low resolution DAC replacement, RGB LED backlight control, white LED brightness adjustment, RF base station power amp bias control, programmable gain and offset control, programmable attenuators, programmable voltage-to-current conversion, programmable power supply, programmable filters, sensor calibrations etc.
• Resolution is 8bits, -3dB bandwidth is 4MHz at (RAB = 1Kohm, code = midscale)
• Nominal resistance is 1Kohm, total harmonic distortion is 0.05% at (VA =1Vrms, VB = 0V, f = 1kHz)
• Power-on refreshed to EEMEM settings in 300µs typ
• EEMEM rewrite time is 540µs typ, VW settling time is 0.2µs at (VA = VDD, VB = 0V)
• Resistance tolerance stored in non-volatile memory
• 12 extra bytes in EEMEM for user-defined information
• Synchronous or asynchronous quad-channel update, 100year typical data retention, TA = 55°C
• Single supply voltage is 2.7V to 5.5V, dual supply voltage is ±2.25V to ±2.75V
• Resistor noise voltage is 3nV/√Hz at (RWB = 500 ohm, f = 1kHz, thermal noise only)
• Operating temperature range is -40°C to +105°C, packaging style is 20-lead TSSOP
Технические параметры
Допуск Сопротивления | ±30% |
Интерфейс Контроля | 2-проводной, I2C, Последовательный |
Количество Выводов | 20вывод(-ов) |
Количество Потенциометров | Четверной |
Количество Шагов | 256 |
Линейность Дорожки | Линейный |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Полное Сопротивление | 1кОм |
Стиль Корпуса Микросхемы Потенциометра | TSSOP |
Температурный Коэффициент | 650млн-¹/°C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Features | Selectable Address |
Interface | I?C |
Memory Type | Non-Volatile |
Number of Circuits | 4 |
Number of Taps | 256 |
Online Catalog | 256 Taps Quad Channel |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Resistance - Wiper (Ohms) (Typ) | 200 |
Resistance (Ohms) | 1k |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 650 ppm/°C |
Tolerance | ±30% |
Voltage - Supply | 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем