AT04-12PD-BL04

Фото 1/3 AT04-12PD-BL04
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
1 230 руб.
от 25 шт.970 руб.
от 50 шт.907 руб.
от 100 шт.796.02 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8006153347
Бренд: Amphenol

Описание

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.

Технические параметры

Для Использования с Amphenol PanelMate AT Series Size 16 Pin Contacts
Класс Защиты IP IP67
Количество Положений 12вывод(-ов)
Линейка Продукции AT PanelMate Series™
Материал Корпуса Соединителя Thermoplastic Body
Номинальное Напряжение 250В
Тип Электрического Разъема Receptacle
Ток 13А
Brand: Amphenol SINE Systems
Color: Brown
Contact Gender: Without Pin Contacts
Contact Type: Pin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Receptacle(RP-Male)
Housing Material: Thermoplastic(TP)
Ingress Protection: IP67
Insulation Resistance: 1000 MOhms
Insulation: Insulated
Manufacturer: Amphenol
Mating Gender: Plug
Mating Part Number: AT06-12SXx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Flange
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 04-12PD-BL04
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: AT
Subcategory: Automotive Connectors
Tradename: PanelMate
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 446 КБ
Datasheet
pdf, 394 КБ