BTS134D, SIPMOS, низкая сторона, 1 выход, 42В, 24А, TO-252-3

BTS134D, SIPMOS, низкая сторона, 1 выход, 42В, 24А, TO-252-3
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 5 шт.200 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 9000336647
Артикул: BTS134D

Описание

Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 24 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 50 mOhms
On Time - Max: 100 us
Output Current: 3.5 A
Package / Case: TO-252-3
Part # Aliases: SP000506208 BTS134DXT BTS134DATMA1
Pd - Power Dissipation: 43 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -200 mV
Tradename: HITFET
Type: Low Side
Вес, г 2.722

Техническая документация

Datasheet
pdf, 222 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем