G125-FV10605F3P, PCB Receptacle, Black / Green, Wire-to-Board, 1.25 мм, 2 ряд(-ов), 6 контакт(-ов)
см. техническую документацию
Описание
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
• With Reverse fix with 5mm board mount studs
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Технические параметры
Количество рядов | 2ряд(-ов) | |
Количество Контактов | 6контакт(-ов) | |
Линейка Продукции | Gecko SL G125 | |
Материал Контакта | Медный Сплав | |
Монтаж Разъема | Монтаж в Сквозное Отверстие | |
Покрытие Контакта | Контакты с Покрытием из Золота | |
Системы разъемов | Wire-to-Board | |
Шаг Контактов | 1.25мм | |
Applications | - | |
Connector Type | Receptacle | |
Contact Finish - Mating | Gold | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Mating | 8.00Вµin(0.203Вµm) | |
Contact Finish Thickness - Post | 8.00Вµin(0.203Вµm) | |
Contact Length - Post | 0.118"(3.00mm) | |
Contact Material | Copper Alloy | |
Contact Shape | Circular | |
Contact Type | Female Socket | |
Current Rating (Amps) | 2A | |
Fastening Type | Screw Lock | |
Features | Jackscrews, Pick and Place, Polarizing Key | |
Ingress Protection | - | |
Insulation Color | Green | |
Insulation Height | 0.207"(5.25mm) | |
Insulation Material | Polyamide(PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Manufacturer | Harwin Inc. | |
Mated Stacking Heights | 7.25mm, 7.33mm | |
Material Flammability Rating | UL94 V-0 | |
Mounting Type | Through Hole | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Number of Rows | 2 | |
Operating Temperature | -65В°C ~ 150В°C | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Pitch - Mating | 0.049"(1.25mm) | |
Row Spacing - Mating | 0.049"(1.25mm) | |
Series | Gecko SL | |
Style | Board to Board or Cable | |
Termination | Solder | |
Voltage Rating | 450V | |
Вес, г | 0.86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.