IPC50N04S5L5R5ATMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
MOSFET, AEC-Q101, N-CH, 40V, TDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0044ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V;
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 50 |
Maximum Drain Source Resistance - (mOhm) | 5.5@10V |
Maximum Drain Source Voltage - (V) | 40 |
Maximum Gate Source Voltage - (V) | ??16 |
Maximum Gate Threshold Voltage - (V) | 2 |
Maximum Power Dissipation - (mW) | 42000 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Process Technology | OptiMOS 5 |
Supplier Package | TDSON EP |
Typical Gate Charge @ 10V - (nC) | 17 |
Typical Gate Charge @ Vgs - (nC) | 17@10V |
Typical Input Capacitance @ Vds - (pF) | 930@25V |
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 6 ns |
Id - Continuous Drain Current: | 50 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TDSON-8 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | IPC50N04S5L-5R5 SP001273424 |
Pd - Power Dissipation: | 42 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 23 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 5.5 mOhms |
Rise Time: | 2 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Typical Turn-Off Delay Time: | 8 ns |
Typical Turn-On Delay Time: | 2 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -16 V, +16 V |
Vgs th - Gate-Source Threshold Voltage: | 1.6 V |
Maximum Continuous Drain Current | 50 A |
Maximum Drain Source Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | SuperSO8 5x6 |
Вес, г | 0.013 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов