IRF100B202, Транзистор MOSFET N-канал 100В 97А [TO-220АB]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 15 шт. —
279 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Designing Power Systems
Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.
Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.
Технические параметры
Структура | N-канал | |
Максимальное напряжение сток-исток Uси,В | 100 | |
Максимальный ток сток-исток при 25 С Iси макс..А | 97 | |
Максимальное напряжение затвор-исток Uзи макс.,В | ±20 | |
Сопротивление канала в открытом состоянии Rси вкл. (Max) при Id, Rds (on) | 0.0086 Ом/58А, 10В | |
Максимальная рассеиваемая мощность Pси макс..Вт | 221 | |
Корпус | TO-220AB | |
Вес, г | 2.5 |
Техническая документация
Datasheet
pdf, 538 КБ
Datasheet irf100b202
pdf, 530 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
С этим товаром покупают