IRFH5304TRPBF
110 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 440 руб.
Описание
Trans MOSFET N-CH 30V 22A 8-Pin PQFN EP T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 22 |
Maximum Diode Forward Voltage (V) | 1 |
Maximum Drain Source Resistance (mOhm) | 4.5 10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.35 |
Maximum IDSS (uA) | 5 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 35 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3600 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.6 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 320 |
Minimum Gate Threshold Voltage (V) | 1.35 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | HEXFET |
Product Category | Power MOSFET |
Standard Package Name | QFN |
Supplier Package | PQFN EP |
Typical Diode Forward Voltage (V) | 0.71 |
Typical Fall Time (ns) | 6.6 |
Typical Gate Charge @ 10V (nC) | 41 |
Typical Gate Charge @ Vgs (nC) | 41 10V|16 4.5V |
Typical Gate Plateau Voltage (V) | 3.4 |
Typical Gate Threshold Voltage (V) | 1.8 |
Typical Gate to Drain Charge (nC) | 5.8 |
Typical Gate to Source Charge (nC) | 3.6 |
Typical Input Capacitance @ Vds (pF) | 2360 10V |
Typical Output Capacitance (pF) | 510 |
Typical Reverse Recovery Charge (nC) | 44 |
Typical Reverse Recovery Time (ns) | 19 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 220 10V |
Typical Rise Time (ns) | 25 |
Typical Switch Charge (nC) | 8.5 |
Typical Turn-Off Delay Time (ns) | 12 |
Typical Turn-On Delay Time (ns) | 13 |
Continuous Drain Current (Id) | - |
Drain Source On Resistance (RDS(on)@Vgs,Id) | - |
Drain Source Voltage (Vdss) | - |
Gate Threshold Voltage (Vgs(th)@Id) | - |
Input Capacitance (Ciss@Vds) | - |
Power Dissipation (Pd) | - |
Reverse Transfer Capacitance (Crss@Vds) | - |
Total Gate Charge (Qg@Vgs) | - |
Type | - |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов