MIC4427YN, Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 110 шт.
Добавить в корзину 110 шт.
на сумму 34 100 руб.
Технические параметры
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 29 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 40 ns |
Maximum Turn-On Delay Time: | 40 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Output Voltage: | 25 mV |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Series: | MIC4427 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
High and Low Sides Dependency | Independent |
Logic Type | CMOS, TTL |
Mounting Type | Through Hole |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 1.5 A |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Case | DIP8 |
Impulse rise time | 20ns |
Kind of integrated circuit | gate driver |
Kind of output | non-inverting |
Manufacturer | MICROCHIP TECHNOLOGY |
Mounting | THT |
Number of channels | 2 |
Operating temperature | -40…85°C |
Operating voltage | 4.5…18V |
Pulse fall time | 20ns |
Type of integrated circuit | driver |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем