OPA1642AIDGKT, Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
670 руб.
от 100 шт. —
448 руб.
от 250 шт. —
447.49 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
OPA164x/OPA164x-Q1 SoundPlus™ Audio Op AmpsTexas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB to 126 dB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Burr-Brown Audio, Premium Sound |
GBP - Gain Bandwidth Product: | 11 MHz |
Ib - Input Bias Current: | 20 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.8 mA |
Operating Supply Voltage: | 4.5 V to 36 V |
Output Type: | Rail-to-Rail |
Package/Case: | VSSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | OPA1642 |
SR - Slew Rate: | 20 V/us |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.00005% |
Type: | Rail-to-Rail |
Vos - Input Offset Voltage: | 3.5 mV |
Amplifier Type | Audio |
Base Product Number | OPA1642 -> |
Current - Input Bias | 2pA |
Current - Output / Channel | 36mA |
Current - Supply | 1.8mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 11MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, SoundPlusв„ў -> |
Slew Rate | 20V/Вµs |
Supplier Device Package | 8-VSSOP |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Speaker |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00002 36V |
Maximum Input Offset Voltage (mV) | 3.5±18V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 4.6 36V |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | VSSOP |
THDN | 0.00005%2000Ohm |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 11 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов