PXSPDY5S#100, Модульный разъем, RJ45 Plug, 1 x 1 (Порт), 8P8C, Cat5e, Монтаж на Кабель
![Фото 1/2 PXSPDY5S#100, Модульный разъем, RJ45 Plug, 1 x 1 (Порт), 8P8C, Cat5e, Монтаж на Кабель](https://static.chipdip.ru/lib/743/DOC027743975.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/743/DOC027743978.jpg)
Описание
The PXSPDY5S#100 from Tuk is a pack of 100 RJ45 Cat5e shielded plugs, these are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This allows the installer to easily check the wiring order before crimping the connector. Twist is maintained more easily enabling a better performing crimp. Waste is minimised and the plugs are suitable for either stranded or solid wires.
• High performance - comfortably meets Category 5e patch cord standard
• Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
• By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
• Contact blades are suitable for stranded or solid wire cores from 24-26 AWG (0.51 - 0.40mm), with insulation up to 1.0mm O.D.
• Perfect solution for rapid termination; faults and failures minimised; less cable scrap and wastage
• Suitable for termination of solid or stranded STP cables with sheath O.D. of 4.50 - 5.50mm
• Simple one piece design
• Material: Housing: Polycarbonate UL94V-0 and Shielding: Nickel plated brass
• Gold plating: 1.27µm/50µ
• 3 Prong contact for solid or stranded cores
• Housing colour: silver (shielded)
• Operating temperature: -10˚C to 60˚C
• Supplied in packs of 100
Технические параметры
No. of Positions / Loaded Contacts (per Port) | 0 |
Категория LAN | 0 |
Класс Защиты IP | 0 |
Конфигурация порта | 1x1(Порт) |
Линейка Продукции | Speedy |
Магниты | 0 |
Монтаж Разъема | 0 |
Ориентация Разъема | 0 |
Световые трубки | 0 |
Светодиоды | 0 |
Тип модульного разъема | 0 |
Экранирование | 0 |
Вес, г | 248 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.