Q40SP6FF200Q, Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range

Фото 1/3 Q40SP6FF200Q, Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 900 руб.
Добавить в корзину 1 шт. на сумму 72 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8000115298
Артикул: Q40SP6FF200Q
Бренд: Banner

Описание

Automation & Control Gear\Sensors\Photoelectric Sensors
The Turck Banner EZ-BEAM Q40 series of sensors feature EZ-BEAM technology that has specially designed optics and electronics for reliable sensing without the need of adjustments.

Технические параметры

Detection Range 200 mm
Detection Type Diffuse
Electrical Connection 4 Pin Connector
Housing Material PBT Polyester
IP Rating IP67, IP69K
Light Source LED
Maximum Current 35 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Output Type PNP
Response Time 3 ms
Sensor Style Block
Series Q40
Amplifier Type: Photoelectric
Brand: Banner Engineering
Connection Method: 4-Pin Euro-Style Connector
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP69K
Light Source: Infrared
Manufacturer: Banner Engineering
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 10 VDC to 30 VDC
Output Configuration: PNP
Part # Aliases: 33392
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 200 mm
Sensing Method: Fixed-Field
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Вес, г 154

Техническая документация

Datasheet
pdf, 2496 КБ
Datasheet
pdf, 200 КБ
Datasheet
pdf, 251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.