Q45VR3DL, Diffuse Photoelectric Sensor, Block Sensor, 1.8 m Detection Range

Фото 1/2 Q45VR3DL, Diffuse Photoelectric Sensor, Block Sensor, 1.8 m Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 150 руб.
Добавить в корзину 1 шт. на сумму 74 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8000115299
Артикул: Q45VR3DL
Бренд: Banner

Описание

Automation & Control Gear\Sensors\Photoelectric Sensors
The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.

Технические параметры

Detection Range 1.8 m
Detection Type Diffuse
Electrical Connection Cable
Housing Material Reinforced Thermoplastic Polyester
IP Rating IP67
Light Source LED
Maximum AC Voltage 250V
Maximum DC Voltage 250V
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Output Type Relay
Response Time 15 ms
Sensor Style Block
Series Q45
Amplifier Type: Photoelectric
Brand: Banner Engineering
Connection Method: Cable
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Light Source: Infrared
Manufacturer: Banner Engineering
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Output Configuration: SPDT Electromechanical Relay
Part # Aliases: 53975
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 1.8 m
Sensing Method: Diffused
Subcategory: Sensors
Supply Voltage - Max: 250 VAC/DC
Supply Voltage - Min: 24 VAC/12 VDC

Техническая документация

Datasheet
pdf, 2496 КБ
Datasheet
pdf, 378 КБ
Datasheet Q45VR3LPQ
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.