QS18VP6LLPQ5, Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 10 m Detection Range
![Фото 1/4 QS18VP6LLPQ5, Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 10 m Detection Range](https://static.chipdip.ru/lib/044/DOC033044314.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/821/DOC003821649.jpg)
![](https://static.chipdip.ru/lib/985/DOC007985435.jpg)
![](https://static.chipdip.ru/lib/148/DOC029148362.jpg)
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
82 410 руб.
Добавить в корзину 1 шт.
на сумму 82 410 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
Технические параметры
Detection Range | 100 mm → 10 m |
Detection Type | Retroreflective |
Electrical Connection | M12 4 Pin Connector |
Housing Material | ABS |
IP Rating | IP67 |
Light Source | Laser Light |
Maximum Current | 15 mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Output Type | PNP |
Response Time | <700 μs |
Sensor Style | Barrel |
Series | QS18 |
Adjustment Type | Adjustable, Potentiometer |
Connection Method | Connector |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Ingress Protection | NEMA 6P, IEC IP67 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -10В°C ~ 50В°C |
Output Configuration | PNP - Dark-ON/Light-ON |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 32.81' (10m) |
Sensing Method | Retroreflective, Polarized |
Voltage - Supply | 10V ~ 30V |
Amplifier Type: | Laser |
Brand: | Banner Engineering |
Connection Method: | 4-Pin Euro-Style Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Light Source: | Visible Red Laser |
Manufacturer: | Banner Engineering |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Voltage: | 10 VDC to 30 VDC |
Output Configuration: | PNP |
Part # Aliases: | 73244 |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 100 mm to 10 m |
Sensing Method: | Polarized Retroreflective |
Series: | QS18 |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 VDC |
Supply Voltage - Min: | 10 VDC |
Tradename: | WORLD-BEAM |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 2989 КБ
Datasheet
pdf, 2496 КБ
Datasheet
pdf, 825 КБ
Datasheet QS18VP6LLPQ8
pdf, 638 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары