SI2307-TP, Транзистор

SI2307-TP, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
73 руб.
от 5 шт.56 руб.
Добавить в корзину 1 шт. на сумму 73 руб.
Номенклатурный номер: 9000810166
Артикул: SI2307-TP

Описание

Split Gate Technology MOSFETs MCC Split Gate Technology MOSFETs support extremely low RDS(ON) that allows higher current density in smaller packages. These MOSFETs support increased BVdss, higher N-doping, and decreased Qgd that reduces charge coupling. These SGT MOSFETs feature improved Figure of Merit (FOM) that reduces switching and conduction losses. Typical applications include space saving and high efficiency requirement applications.

Технические параметры

Brand: Micro Commercial Components(MCC)
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 17 ns
Forward Transconductance - Min: 7 S
Id - Continuous Drain Current: 2.7 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-23-3
Pd - Power Dissipation: 1.1 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6.2 nC
Rds On - Drain-Source Resistance: 73 mOhms
Rise Time: 40 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 0.008

Техническая документация

Datasheet
pdf, 1027 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов