SI4425DDY-T1-GE3, Транзистор полевой P-канальный 30В 19.7А 5.7Вт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 4 шт.
от 12 шт. —
120 руб.
от 24 шт. —
108 руб.
от 48 шт. —
104 руб.
Добавить в корзину 4 шт.
на сумму 520 руб.
Описание
Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой P-канальный 30В 19.7А 5.7Вт
Технические параметры
Корпус | so-8 | |
Channel Mode | Enhancement | |
Channel Type | P | |
Maximum Continuous Drain Current | 19.7 A | |
Maximum Drain Source Resistance | 0.0165 O | |
Maximum Drain Source Voltage | 30 V | |
Maximum Gate Threshold Voltage | 2.5V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Package Type | SO-8 | |
Pin Count | 8 | |
Series | TrenchFET | |
Automotive | No | |
Configuration | Single Quad Drain Triple Source | |
ECCN (US) | EAR99 | |
Lead Shape | Gull-wing | |
Maximum Continuous Drain Current (A) | 19.7 | |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 13 | |
Maximum Diode Forward Voltage (V) | 1.2 | |
Maximum Drain Source Resistance (mOhm) | 9.8@10V | |
Maximum Drain Source Voltage (V) | 30 | |
Maximum Gate Resistance (Ohm) | 4.2 | |
Maximum Gate Source Leakage Current (nA) | 100 | |
Maximum Gate Source Voltage (V) | ±20 | |
Maximum Gate Threshold Voltage (V) | 2.5 | |
Maximum IDSS (uA) | 1 | |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 85 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Positive Gate Source Voltage (V) | 20 | |
Maximum Power Dissipation (mW) | 2500 | |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.5 | |
Maximum Pulsed Drain Current @ TC=25°C (A) | 50 | |
Minimum Gate Resistance (Ohm) | 0.4 | |
Minimum Gate Threshold Voltage (V) | 1.2 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Operating Junction Temperature (°C) | -55 to 150 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Process Technology | TrenchFET | |
Product Category | Power MOSFET | |
Standard Package Name | SO | |
Supplier Package | SOIC N | |
Typical Diode Forward Voltage (V) | 0.8 | |
Typical Drain Source Resistance @ 25°C (mOhm) | 13.7@4.5V|8.1@10V | |
Typical Fall Time (ns) | 15|9 | |
Typical Gate Charge @ 10V (nC) | 53 | |
Typical Gate Charge @ Vgs (nC) | 53@10V|27@4.5V | |
Typical Gate Plateau Voltage (V) | 3.2 | |
Typical Gate to Drain Charge (nC) | 13 | |
Typical Gate to Source Charge (nC) | 8 | |
Typical Input Capacitance @ Vds (pF) | 2610@15V | |
Typical Output Capacitance (pF) | 460 | |
Typical Reverse Recovery Charge (nC) | 10 | |
Typical Reverse Recovery Time (ns) | 20 | |
Typical Reverse Transfer Capacitance @ Vds (pF) | 395@15V | |
Typical Rise Time (ns) | 41|9 | |
Typical Turn-Off Delay Time (ns) | 36|42 | |
Typical Turn-On Delay Time (ns) | 52|12 | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов