SIA416DJ-T1-GE3, Силовой МОП-транзистор, N Канал, 100 В, 11.3 А, 0.068 Ом, PowerPAK SC70, Surface Mount

SIA416DJ-T1-GE3, Силовой МОП-транзистор, N Канал, 100 В, 11.3 А, 0.068 Ом, PowerPAK SC70, Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 14 шт.
от 100 шт.127 руб.
Добавить в корзину 14 шт. на сумму 2 660 руб.
Номенклатурный номер: 8217462334
Артикул: SIA416DJ-T1-GE3

Описание

ThunderFET® Power MOSFETs

Vishay / Siliconix ThunderFET® Power MOSFETs provide low values of on-resistance for 100V MOSFETs with 4.5V ratings. The lower on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Vishay / Siliconix ThunderFET Power MOSFETs are optimized for primary-side switching and secondary-side synchronous rectification in isolated DC/DC power supply designs for telecom brick and bus converter applications. The 4.5V rating for on-resistance allows a wide range of PWM and gate driver ICs to be considered.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 10 ns
Forward Transconductance - Min: 8 S
Id - Continuous Drain Current: 11.3 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SC-70-6
Pd - Power Dissipation: 19 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10 nC
Rds On - Drain-Source Resistance: 68 mOhms
Rise Time: 13 ns
Series: SIA
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET, PowerPAK
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 5 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Вес, г 0.24

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов