SIRA99DP-T1-GE3, MOSFET 30V P-CHANNEL (D-S)

Фото 1/3 SIRA99DP-T1-GE3, MOSFET 30V P-CHANNEL (D-S)
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 5 шт.830 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 9001342315
PartNumber: SIRA99DP-T1-GE3

Описание

SiRA99DP 30V P-Channel MOSFET
Vishay Semiconductors SiRA99DP 30V P-Channel MOSFET is a TrenchFET ® Gen IV power MOSFET. The SiRA99DP MOSFET offers low on-resistance that minimizes voltage drop and reduces conduction loss. This SiRA99DP MOSFET operates at a temperature range of -55 C to 150 C. The power MOSFET is available in a single configuration PowerPAK ® SO-8 package. Typical applications include load switch, adapter and charger switch, battery protection, and motor drive control.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 57 ns
Forward Transconductance - Min: 114 S
Id - Continuous Drain Current: 195 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PowerPAK-SO-8
Pd - Power Dissipation: 104 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 172.5 nC
Rds On - Drain-Source Resistance: 1.7 mOhms
Rise Time: 183 ns
Subcategory: MOSFETs
Technology: Si
Tradename: PowerPAK
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 69 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +16 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 188 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов