SME312LPCQD, Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range
![Фото 1/3 SME312LPCQD, Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range](https://static.chipdip.ru/lib/814/DOC032814967.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC003170936.jpg)
![](https://static.chipdip.ru/lib/350/DOC028350071.jpg)
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 590 руб.
Добавить в корзину 1 шт.
на сумму 76 590 руб.
Альтернативные предложения2
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Технические параметры
Detection Range | 2 m |
Detection Type | Retroreflective |
Electrical Connection | M12 Connector |
Housing Material | PBT |
IP Rating | IP67 |
Light Source | LED |
Maximum Current | 45 mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Output Type | NPN/PNP |
Response Time | 500 μs |
Sensor Style | Block |
Terminal Type | M12 Connector |
Amplifier Type: | Photoelectric |
Brand: | Banner Engineering |
Connection Method: | 5-Pin Euro-Style Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Light Source: | Visible Red LED |
Manufacturer: | Banner Engineering |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 10 VDC to 30 VDC |
Output Configuration: | NPN/PNP |
Part # Aliases: | 53711 |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 1 m |
Sensing Method: | Polarized Retroreflective |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 VDC |
Supply Voltage - Min: | 10 VDC |
Вес, г | 84 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары