SST4403HZGT116, Bipolar Transistors - BJT SST4403HZG is the high reliability Automotive transistor, suitable for audio frequency small signa
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50582 шт., срок 7-9 недель
110 руб.
от 10 шт. —
63 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
19.14 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
Automotive Bipolar Transistors ROHM Semiconductor Automotive Bipolar Transistors are AEC-Q101 qualified devices. These automotive bipolar transistors are available in NPN and PNP configurations with an Emitter (E), Base (B), and Collector(C) as there terminals. The bipolar transistors offer collector-emitter voltage range between -30V to 65V and -600mA to 600mA collector current. These automotive bipolar transistors are available in SOT-23, TO-252, LPTL, and SOT-323 packages. The bipolar transistors are used in audio frequency small-signal amplifiers and low-frequency amplifiers.
Технические параметры
Brand: | ROHM Semiconductor |
Collector- Base Voltage VCBO: | 40 V |
Collector- Emitter Voltage VCEO Max: | 40 V |
Collector-Emitter Saturation Voltage: | 750 mV |
Configuration: | Single |
Continuous Collector Current: | -600 mA |
DC Collector/Base Gain hFE Min: | 100 |
DC Current Gain hFE Max: | 300 |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 200 MHz |
Manufacturer: | ROHM Semiconductor |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23-3 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | SST4403HZG |
Pd - Power Dissipation: | 350 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Collector Current (Ic) | 600mA |
Collector Cut-Off Current (Icbo) | 100nA |
Collector-Emitter Breakdown Voltage (Vceo) | 40V |
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 750mV@500mA, 50mA |
DC Current Gain (hFE@Ic,Vce) | 100@150mA, 1V |
Operating Temperature | - |
Power Dissipation (Pd) | 200mW |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.