TC4427EPA, TC4427EPA, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Кратность заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 30 600 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Microchip TC4427 are improved versions of earlier TC427 family of MOSFET drivers. These devices have matched rise and fall times when charging and discharging gate of a MOSFET.
Технические параметры
Mounting Type | Through Hole |
Number of Drivers | 2 |
Output Current | 1.5 A |
Package Type | SOIC |
Pin Count | 8 |
Supply Voltage | 18V |
Topology | Low Side |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 30 |
Maximum Fall Time (ns) | 30 |
Maximum Propagation Delay Time (ns) | 50 |
Absolute Propagation Delay Time (ns) | 60 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Maximum Supply Current (mA) | 4.5 |
Peak Output Current (A) | 1.5(Typ) |
Maximum Power Dissipation (mW) | 730 |
Output Resistance (Ohm) | 7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Supplier Package | PDIP |
Standard Package Name | DIP |
Mounting | Through Hole |
Package Height | 4.06(Max) |
Package Length | 10.16(Max) |
Package Width | 6.6(Max) |
PCB changed | 8 |
Lead Shape | Through Hole |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 730 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | TC4427 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем