ZXTN2031FTA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
82 руб.
от 30 шт. —
70 руб.
от 100 шт. —
59.01 руб.
Добавить в корзину 4 шт.
на сумму 440 руб.
Описание
Trans GP BJT NPN 50V 5A 1560mW 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Current (A) | 1.2 |
Maximum Base Emitter Saturation Voltage (V) | 0.9 40mA 2A|1 250mA 5A |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector Cut-Off Current (nA) | 20 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum DC Collector Current (A) | 5 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1560 |
Maximum Transition Frequency (MHz) | 125(Typ) |
Minimum DC Current Gain | 190 10mA 2V|200 500mA 2V|200 2A 2V|80 5A 2V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Power |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | NPN |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Voltage | 50 V |
Maximum DC Collector Current | 5 A |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 125 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.56 W |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Type | NPN |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 80 V |
Collector- Emitter Voltage VCEO Max: | 50 V |
Collector-Emitter Saturation Voltage: | 135 mV |
Configuration: | Single |
Continuous Collector Current: | 4.5 A |
DC Current Gain hFE Max: | 190 at 10 mA, 2 V |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 125 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 1 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | ZXTN2031 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 352 КБ
Datasheet
pdf, 530 КБ
Datasheet ZXTN2031FTA
pdf, 401 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов