TC4468EPD, Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
Мин. кол-во для заказа 21 шт.
от 50 шт. —
934 руб.
Добавить в корзину 21 шт.
на сумму 30 450 руб.
Описание
Power Management\Drivers\Gate Drivers and Power Drivers
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube
Технические параметры
Automotive | No |
Bridge Type | H Bridge |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS |
Lead Shape | Through Hole |
Maximum Fall Time (ns) | 25 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Maximum Propagation Delay Time (ns) | 75 |
Maximum Rise Time (ns) | 25 |
Maximum Supply Current (mA) | 4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Drivers | 4 |
Number of Outputs | 4 |
Output Resistance (Ohm) | 10 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Peak Output Current (A) | 1.2(Typ) |
Pin Count | 14 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Fall Time: | 25 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 4 Driver |
Number of Outputs: | 4 Output |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.2 A |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 800 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | TC4468 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Похожие товары