IRFI9520GPBF, Trans MOSFET P-CH 100V 5.2A 3-Pin(3+Tab) TO-220FP

Фото 1/2 IRFI9520GPBF, Trans MOSFET P-CH 100V 5.2A 3-Pin(3+Tab) TO-220FP
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 140 шт.
Добавить в корзину 140 шт. на сумму 32 200 руб.
Номенклатурный номер: 8001049293
Артикул: IRFI9520GPBF

Описание

Diodes, Transistors and Thyristors\FET Transistors\MOSFETs
Trans MOSFET P-CH 100V 5.2A 3-Pin(3+Tab) TO-220FP

Технические параметры

Automotive No
Channel Mode Enhancement
Channel Type P
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Maximum Continuous Drain Current (A) 5.2
Maximum Drain Source Resistance (mOhm) 600 10V
Maximum Drain Source Voltage (V) 100
Maximum Gate Source Voltage (V) ±20
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 37000
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Product Category Power MOSFET
Standard Package Name TO-220
Supplier Package TO-220FP
Tab Tab
Typical Fall Time (ns) 25
Typical Gate Charge @ 10V (nC) 18(Max)
Typical Gate Charge @ Vgs (nC) 18(Max)10V
Typical Input Capacitance @ Vds (pF) 390 25V
Typical Rise Time (ns) 29
Typical Turn-Off Delay Time (ns) 21
Typical Turn-On Delay Time (ns) 9.6
Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Id - Continuous Drain Current: 5.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 37 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 18 nC
Rds On - Drain-Source Resistance: 600 mOhms
Series: IRFI
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Вес, г 1

Техническая документация

Datasheet
pdf, 840 КБ
Datasheet IRFI9520GPBF
pdf, 1491 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов