MJD122G, Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 180 шт.
Добавить в корзину 180 шт.
на сумму 34 200 руб.
Альтернативные предложения1
Посмотреть аналоги2
Описание
TRANSISTOR, NPN, 100V, 8A, TO-252-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:4MHz; Power Dissipation Pd:20W; DC Collector Current:8A; DC Current Gain hFE:1000hFE; Transistor Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-65°C
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 4.5@80mA@8A |
Maximum Continuous DC Collector Current (A) | 8 |
Maximum Collector Cut-Off Current (uA) | 10 |
Maximum Collector-Emitter Saturation Voltage (V) | 4@80mA@8A|2@16mA@4A |
Typical Current Gain Bandwidth (MHz) | 4(Min) |
Minimum DC Current Gain | 1000@4A@4V|100@8A@4V |
Maximum Power Dissipation (mW) | 1750 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Automotive | No |
Pin Count | 3 |
Supplier Package | DPAK |
Standard Package Name | TO-252 |
Military | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Length | 6.73(Max) |
Package Width | 6.22(Max) |
PCB changed | 2 |
Tab | Tab |
Lead Shape | Gull-wing |
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | 100 V |
Collector- Emitter Voltage VCEO Max | 100 V |
Continuous Collector Current | 8 A |
DC Collector/Base Gain hfe Min | 1000 |
DC Current Gain hFE Max | 12000 |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 75 |
Height | 2.38 mm |
Length | 6.73 mm |
Manufacturer | ON Semiconductor |
Maximum Collector Cut-off Current | 10 uA |
Maximum DC Collector Current | 8 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | TO-252-3(DPAK) |
Pd - Power Dissipation | 20 W |
Product Category | Darlington Transistors |
RoHS | Details |
Series | MJD122 |
Transistor Polarity | NPN |
Width | 6.22 mm |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Emitter Voltage | 100 V |
Maximum Continuous Collector Current | 8 A |
Maximum Emitter Base Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | DPAK(TO-252) |
Transistor Configuration | Single |
Transistor Type | NPN |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 136 КБ
MJD122, NJVMJD122 (NPN), MJD127, NJVMJD127 (PNP)
pdf, 100 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов