SI7431DP-T1-E3, Trans MOSFET P-CH 200V 2.2A 8-Pin PowerPAK SO T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 2 100 000 руб.
Описание
Diodes, Transistors and Thyristors\FET Transistors\MOSFETs
Trans MOSFET P-CH 200V 2.2A 8-Pin PowerPAK SO T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 2.2 |
Maximum Drain Source Resistance (mOhm) | 174@10V |
Maximum Drain Source Voltage (V) | 200 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1900 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Supplier Package | PowerPAK SO |
Typical Fall Time (ns) | 66 |
Typical Gate Charge @ 10V (nC) | 88 |
Typical Gate Charge @ Vgs (nC) | 88@10V |
Typical Rise Time (ns) | 49 |
Typical Turn-Off Delay Time (ns) | 110 |
Typical Turn-On Delay Time (ns) | 23 |
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 3.8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerPAK-SO-8 |
Part # Aliases: | SI7431DP-E3 |
Pd - Power Dissipation: | 5.4 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 135 nC |
Rds On - Drain-Source Resistance: | 174 mOhms |
Series: | SI7 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | P-Channel |
Vds - Drain-Source Breakdown Voltage: | 200 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 413 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары