IRFB4228
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
от 2 шт. —
1 240 руб.
от 5 шт. —
1 150 руб.
от 6 шт. —
1 106.25 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Электроэлемент
MOSFET,N CH,150V,83A,TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:83A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.012ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power D
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 83A(Tc) |
Drain to Source Voltage (Vdss) | 150V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 107nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 4530pF @ 25V |
Manufacturer | Infineon Technologies |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 175В°C(TJ) |
Package / Case | TO-220-3 |
Packaging | Tube |
Part Status | Active |
Power Dissipation (Max) | 330W(Tc) |
Rds On (Max) @ Id, Vgs | 15 mOhm @ 33A, 10V |
Series | HEXFETВ® |
Standard Package | 50 |
Supplier Device Package | TO-220AB |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±30V |
Vgs(th) (Max) @ Id | 5V @ 250ВµA |
Base Product Number | IRFB4228 -> |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 83 |
Maximum Drain Source Resistance (MOhm) | 15 10V |
Maximum Drain Source Voltage (V) | 150 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 330000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | HEXFET |
Product Category | Power MOSFET |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Tab | Tab |
Typical Gate Charge @ 10V (nC) | 72 |
Typical Gate Charge @ Vgs (nC) | 72 10V |
Typical Input Capacitance @ Vds (pF) | 4530 25V |
Maximum Continuous Drain Current | 83 A |
Maximum Drain Source Resistance | 15 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Gate Threshold Voltage | 5V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 330 W |
Minimum Gate Threshold Voltage | 3V |
Minimum Operating Temperature | -40 °C |
Package Type | TO-220AB |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 72 nC @ 10 V |
Вес, г | 3.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов