IPP410N30NAKSA1

Фото 1/2 IPP410N30NAKSA1
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Номенклатурный номер: 8001941105

Описание

Электроэлемент
MOSFET, N-CH, 300V, 44A, TO-220, Transistor Polarity:N Channel, Continuous Drain Current Id:44A, Drain Source Voltage Vds:300V, On Resistance Rds(on):0.036ohm, Rds(on) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation, RoHS Compliant: Yes

Технические параметры

Transistor Polarity N Channel; Continuous Drain Current Id
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 9 ns
Forward Transconductance - Min: 52 S
Id - Continuous Drain Current: 44 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Part # Aliases: IPP410N30N SP001082134
Pd - Power Dissipation: 300 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 65 nC
Rds On - Drain-Source Resistance: 41 mOhms
Rise Time: 9 ns
Subcategory: MOSFETs
Technology: Si
Tradename: OptiMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 300 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 44 A
Maximum Drain Source Resistance 0.041 Ω
Maximum Drain Source Voltage 300 V
Maximum Gate Threshold Voltage 4V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-220
Pin Count 3
Series CoolMOS
Transistor Material Silicon
Вес, г 2

Техническая документация

Datasheet
pdf, 1793 КБ
Datasheet IPP410N30NAKSA1
pdf, 1842 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов