CRCW120612K0JNEAHP, Thick Film Resistors - SMD 3/4watt 12Kohms 5% High Power AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
от 10 шт. —
36 руб.
от 100 шт. —
22 руб.
от 1000 шт. —
15.61 руб.
Добавить в корзину 1 шт.
на сумму 99 руб.
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRCW-HP e3 Thick Film Chip ResistorsVishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
Номин.сопротивление | 12 | |
Единица измерения | кОм | |
Точность,% | 5% | |
Номин.мощность,Вт | 750 mW(3/4 W) | |
Макс.рабочее напряжение,В | 200 V | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Features: | Anti-Pulse Resistors | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | CRCW-HP e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Chip Resistor | |
Composition | Thick Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Height - Seated (Max) | 0.024"(0.60mm) | |
Manufacturer | Vishay Dale | |
Number of Terminations | 2 | |
Package / Case | 1206(3216 Metric) | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Series | CRCW-HP | |
Size / Dimension | 0.122" L x 0.063" W(3.10mm x 1.60mm) | |
Supplier Device Package | 1206 | |
Temperature Coefficient | В±200ppm/В°C | |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 163 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары