BSO150N03MDG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 2 шт. —
320 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
BSO150N03 - 12V-300V N-Channel Power MOSFET
Технические параметры
Brand | Infineon Technologies |
Channel Mode | Enhancement |
Configuration | 2 N-Channel |
Factory Pack Quantity | 2500 |
Fall Time | 4.2 ns, 4.2 ns |
Forward Transconductance - Min | 12 S, 12 S |
Height | 1.75 mm |
Id - Continuous Drain Current | 9.3 A, 9.3 A |
Length | 4.9 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Package / Case | SO-8 |
Packaging | Reel |
Part # Aliases | BSO150N03MDGXT BSO150N03MDGXUMA1 SP000447476 |
Pd - Power Dissipation | 2 W |
Product Category | MOSFET |
Qg - Gate Charge | 17 nC, 17 nC |
Rds On - Drain-Source Resistance | 12.5 mOhms, 12.5 mOhms |
Rise Time | 3.8 ns, 3.8 ns |
RoHS | Details |
Series | OptiMOS 3M |
Technology | Si |
Tradename | OptiMOS |
Transistor Polarity | N-Channel |
Transistor Type | 2 N-Channel |
Typical Turn-Off Delay Time | 8.7 ns, 8.7 ns |
Typical Turn-On Delay Time | 7.3 ns, 7.3 ns |
Vds - Drain-Source Breakdown Voltage | 30 V, 30 V |
Vgs - Gate-Source Voltage | 20 V, 20 V |
Vgs th - Gate-Source Threshold Voltage | 1 V, 1 V |
Width | 3.9 mm |
Automotive | No |
Channel Type | N |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 8 |
Maximum Drain Source Resistance (mOhm) | 15 10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | ±16 |
Maximum Gate Threshold Voltage (V) | 2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | OptiMOS |
Standard Package Name | SOP |
Supplier Package | DSO |
Typical Fall Time (ns) | 4.2 |
Typical Gate Charge @ 10V (nC) | 12.6 |
Typical Gate Charge @ Vgs (nC) | 6.1 4.5V|12.6 10V |
Typical Input Capacitance @ Vds (pF) | 970 15V |
Typical Rise Time (ns) | 3.8 |
Typical Turn-Off Delay Time (ns) | 8.7 |
Typical Turn-On Delay Time (ns) | 7.3 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 678 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов