BSC340N08NS3G

Фото 1/3 BSC340N08NS3G
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 2 шт.240 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8001996846

Описание

Электроэлемент
N-Channel MOSFET, 23 A, 80 V, 8-Pin TDSON Infineon BSC340N08NS3GATMA1

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 5000
Fall Time 2 ns
Forward Transconductance - Min 8 S
Height 1.27 mm
Id - Continuous Drain Current 23 A
Length 5.9 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TDSON-8
Packaging Reel
Part # Aliases BSC340N08NS3GATMA1 BSC340N08NS3GXT SP000447534
Pd - Power Dissipation 32 W
Product Category MOSFET
Qg - Gate Charge 9.1 nC
Rds On - Drain-Source Resistance 27.5 mOhms
Rise Time 3 ns
RoHS Details
Series OptiMOS 3
Technology Si
Tradename OptiMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 11 ns
Typical Turn-On Delay Time 8 ns
Vds - Drain-Source Breakdown Voltage 80 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2 V
Width 5.15 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 2 ns
Forward Transconductance - Min: 8 S
Id - Continuous Drain Current: 23 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TDSON-8
Part # Aliases: SP000447534 BSC34N8NS3GXT BSC340N08NS3GATMA1
Pd - Power Dissipation: 32 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 9.1 nC
Rds On - Drain-Source Resistance: 27.5 mOhms
Rise Time: 3 ns
Series: OptiMOS 3
Subcategory: MOSFETs
Technology: Si
Tradename: OptiMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 8 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 0.1

Техническая документация

BSC340N08NS3G
pdf, 589 КБ
Datasheet
pdf, 583 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов