IPP60R190C6

IPP60R190C6
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 2 шт.920 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8001996983

Описание

Электроэлемент
N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 Infineon IPP60R190C6XKSA1

Технические параметры

Brand Infineon Technologies
Configuration Single
Factory Pack Quantity 500
Fall Time 9 ns
Height 15.65 mm
Id - Continuous Drain Current 20.2 A
Length 10 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Part # Aliases IPP60R190C6XK IPP60R190C6XKSA1 SP000621158
Pd - Power Dissipation 34 W
Product Category MOSFET
Qg - Gate Charge 63 nC
Rds On - Drain-Source Resistance 190 mOhms
Rise Time 11 ns
RoHS Details
Series CoolMOS C6
Technology Si
Tradename CoolMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 110 ns
Typical Turn-On Delay Time 15 ns
Unit Weight 0.211644 oz
Vds - Drain-Source Breakdown Voltage 600 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 3 V
Width 4.4 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 9 ns
Id - Continuous Drain Current: 20.2 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Part # Aliases: SP000621158 IPP6R19C6XK IPP60R190C6XKSA1
Pd - Power Dissipation: 151 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 63 nC
Rds On - Drain-Source Resistance: 170 mOhms
Rise Time: 11 ns
Series: CoolMOS C6
Subcategory: MOSFETs
Technology: Si
Tradename: CoolMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 15 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 2.03

Техническая документация

Datasheet
pdf, 1231 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов