STN1HNK60

Фото 1/7 STN1HNK60
Изображения служат только для ознакомления,
см. техническую документацию
63 шт. со склада г.Москва, срок 8-9 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.80 руб.
от 10 шт.61 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Альтернативные предложения4
Номенклатурный номер: 8001998200
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 600В, 0,4А, 3,3Вт, SOT223 Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single Dual Drain
Factory Pack Quantity 4000
Fall Time 25 ns
Height 1.8 mm
Id - Continuous Drain Current 400 mA
Length 6.5 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case SOT-223-3
Packaging Reel
Pd - Power Dissipation 3.3 W
Product Category MOSFET
Qg - Gate Charge 7 nC
Rds On - Drain-Source Resistance 8.5 Ohms
Rise Time 5 ns
RoHS Details
Series N-channel MDmesh
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 19 ns
Typical Turn-On Delay Time 6.5 ns
Vds - Drain-Source Breakdown Voltage 600 V
Vgs - Gate-Source Voltage 30 V
Width 3.5 mm
Base Product Number STN1HNK60 ->
Current - Continuous Drain (Id) @ 25В°C 400mA (Tc)
Drain to Source Voltage (Vdss) 600V
Drive Voltage (Max Rds On, Min Rds On) 10V
ECCN EAR99
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
HTSUS 8541.29.0095
Input Capacitance (Ciss) (Max) @ Vds 156pF @ 25V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM100/CL
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Power Dissipation (Max) 3.3W (Tc)
Rds On (Max) @ Id, Vgs 8.5Ohm @ 500mA, 10V
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-223
Vgs (Max) В±30V
Vgs(th) (Max) @ Id 3.7V @ 250ВµA
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.29.00.95
Process Technology SuperMESH
Channel Type N
Number of Elements per Chip 1
Maximum Drain Source Voltage (V) 600
Maximum Gate Source Voltage (V) ±30
Maximum Continuous Drain Current (A) 0.4
Maximum Drain Source Resistance (mOhm) 8500@10V
Typical Gate Charge @ Vgs (nC) 7@10V
Typical Gate Charge @ 10V (nC) 7
Typical Input Capacitance @ Vds (pF) 156@25V
Maximum Power Dissipation (mW) 3300
Typical Fall Time (ns) 25
Typical Rise Time (ns) 5
Typical Turn-Off Delay Time (ns) 19
Typical Turn-On Delay Time (ns) 6.5
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Automotive No
Standard Package Name SOT
Pin Count 4
Supplier Package SOT-223
Military No
Mounting Surface Mount
Package Height 1.8(Max)
Package Length 6.5
Package Width 3.5
PCB changed 3
Tab Tab
Lead Shape Gull-wing
Drain Source On State Resistance 8Ом
Power Dissipation 3.3Вт
Количество Выводов 3вывод(-ов)
Максимальная Рабочая Температура 150 C
Монтаж транзистора Surface Mount
Напряжение Измерения Rds(on) 10В
Напряжение Истока-стока Vds 600В
Непрерывный Ток Стока 500мА
Полярность Транзистора N Канал
Пороговое Напряжение Vgs
Рассеиваемая Мощность 3.3Вт
Сопротивление во Включенном Состоянии Rds(on) 8Ом
Стиль Корпуса Транзистора SOT-223
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 25 ns
Id - Continuous Drain Current: 400 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-223-4
Pd - Power Dissipation: 3.3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 7 nC
Rds On - Drain-Source Resistance: 8.5 Ohms
Rise Time: 5 ns
Series: STN1HNK60
Subcategory: MOSFETs
Technology: Si
Tradename: SuperMESH
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 2.25 V
Maximum Continuous Drain Current 400 mA
Maximum Drain Source Resistance 8.5 Ω
Maximum Drain Source Voltage 600 V
Maximum Gate Source Voltage -30 V, +30 V
Maximum Gate Threshold Voltage 3.7V
Maximum Power Dissipation 3.3 W
Minimum Gate Threshold Voltage 2.25V
Package Type SOT-223
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 7 nC @ 10 V
Вес, г 0.85

Техническая документация

Datasheet
pdf, 427 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 455 КБ
Datasheet STN1HNK60
pdf, 467 КБ
Datasheet STN1HNK60
pdf, 466 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.