STP36NF06L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
470 руб.
от 2 шт. —
360 руб.
от 5 шт. —
288 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание Транзистор N-МОП, полевой, 60В 30A 70Вт 0,048Ом TO220 Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 13 ns |
Forward Transconductance - Min | 15 S |
Height | 9.15 mm |
Id - Continuous Drain Current | 30 A |
Length | 10.4 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220-3 |
Packaging | Tube |
Pd - Power Dissipation | 70 W |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 32 mOhms |
Rise Time | 80 ns |
RoHS | Details |
Series | N-channel STripFET |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 19 ns |
Typical Turn-On Delay Time | 10 ns |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 18 V |
Width | 4.6 mm |
кол-во в упаковке | 50 |
Automotive | Yes |
Channel Type | N |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 30 |
Maximum Diode Forward Voltage (V) | 1.5 |
Maximum Drain Source Resistance (MOhm) | 40@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±18 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Positive Gate Source Voltage (V) | 18 |
Maximum Power Dissipation (mW) | 70000 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 120 |
Minimum Gate Threshold Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 175 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Unknown |
Process Technology | STripFET II |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Automotive |
Tab | Tab |
Typical Fall Time (ns) | 13 |
Typical Gate Charge @ Vgs (nC) | 13@5V |
Typical Gate Plateau Voltage (V) | 4.2 |
Typical Gate to Drain Charge (nC) | 7.8 |
Typical Gate to Source Charge (nC) | 4.2 |
Typical Input Capacitance @ Vds (pF) | 660@25V |
Typical Output Capacitance (pF) | 170 |
Typical Reverse Recovery Charge (nC) | 107 |
Typical Reverse Recovery Time (ns) | 55 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 70@25V |
Typical Rise Time (ns) | 80 |
Typical Turn-Off Delay Time (ns) | 19 |
Typical Turn-On Delay Time (ns) | 10 |
Maximum Continuous Drain Current | 30 A |
Maximum Drain Source Resistance | 40 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -18 V, +18 V |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 70 W |
Minimum Gate Threshold Voltage | 1V |
Mounting Type | Through Hole |
Package Type | TO-220 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 13 nC @ 5 V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.