0512963494

0512963494
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 2 шт.640 руб.
от 3 шт.588 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8002002454
Бренд: Molex

Описание

Электроэлемент
0.50mm Pitch Easy-Onв„ў Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 34 Circuits, Lead-Free, Gold Contact Plating

Технические параметры

Automotive No
Body Orientation Right Angle
Contact Gender SKT
Contact Type Bottom Contact
Maximum Current Rating - (A) 0.5/Contact
Maximum Voltage Rating 50VDCI50VAC
Military No
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Terminal Pitch - (mm) 0.5
Termination Method Solder
Actuation Type: ZIF
Brand: Molex
Contact Location: Bottom Contact
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Colour: Black, Natural
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 34 Position
Part # Aliases: 0512963494
Pitch: 0.5 mm
Product Category: FFC и FPC Connectors
Product Type: FFC и FPC Connectors
Product: Board Mount
Series: 51296
Subcategory: FFC и FPC Connectors
Termination Style: SMD/SMT
Tradename: Easy-On
Voltage Rating: 50 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 30 КБ
Документация
pdf, 29 КБ