STD7NK40ZT4

Фото 1/5 STD7NK40ZT4
Изображения служат только для ознакомления,
см. техническую документацию
11 шт. со склада г.Москва, срок 9-10 дней
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 10 шт.112 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Альтернативные предложения4
Номенклатурный номер: 8002008076
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 400В, 3,4А, 70Вт, DPAK Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 2500
Fall Time 12 ns
Forward Transconductance - Min 3.5 S
Height 2.4 mm
Id - Continuous Drain Current 5.4 A
Length 6.6 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-252-3
Packaging Reel
Pd - Power Dissipation 70 W
Product Category MOSFET
Rds On - Drain-Source Resistance 1 Ohms
Rise Time 15 ns
RoHS Details
Series STD7NK40Z
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 30 ns
Typical Turn-On Delay Time 15 ns
Vds - Drain-Source Breakdown Voltage 400 V
Vgs - Gate-Source Voltage 30 V
Width 6.2 mm
Channel Type N
Maximum Continuous Drain Current 5.4 A
Maximum Drain Source Resistance 1 Ω
Maximum Drain Source Voltage 400 V
Maximum Gate Source Voltage -30 V, +30 V
Maximum Gate Threshold Voltage 4.5V
Maximum Power Dissipation 70 W
Minimum Gate Threshold Voltage 3V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DPAK(TO-252)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 19 nC @ 10 V
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 12 ns
Forward Transconductance - Min: 3.5 S
Id - Continuous Drain Current: 5.4 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252-3
Pd - Power Dissipation: 70 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 26 nC
Rds On - Drain-Source Resistance: 1 Ohms
Rise Time: 15 ns
Series: STD7NK40ZT4
Subcategory: MOSFETs
Technology: Si
Tradename: SuperMESH
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Vds - Drain-Source Breakdown Voltage: 400 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Continuous Drain Current (Id) 5.4A
Drain Source On Resistance (RDS(on)@Vgs,Id) 850mΩ@10V, 2.7A
Drain Source Voltage (Vdss) 400V
Gate Threshold Voltage (Vgs(th)@Id) 4.5V@50uA
Input Capacitance (Ciss@Vds) 535pF@25V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 70W
Reverse Transfer Capacitance (Crss@Vds) 18pF@25V
Total Gate Charge (Qg@Vgs) 26nC@10V
Вес, г 0.66

Техническая документация

Datasheet
pdf, 634 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1154 КБ
Datasheet
pdf, 618 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.