BSC084P03NS3GATMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 2 шт. —
870 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Электроэлемент
MOSFET, P-CH, -30V, -78.6A, TDSON, Transistor Polarity:P Channel, Continuous Drain Current Id:-78.6A, Drain Source Voltage Vds:-30V, On Resistance Rds(on):0.0061ohm, Rds(on) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Power , RoHS Compliant: Yes
Технические параметры
Brand | Infineon Technologies |
Channel Mode | Enhancement |
Configuration | 1 P-Channel |
Factory Pack Quantity | 5000 |
Fall Time | 8 ns |
Forward Transconductance - Min | 33 S |
Height | 1.27 mm |
Id - Continuous Drain Current | -78.6 A |
Length | 5.9 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TDSON-8 |
Packaging | Reel |
Part # Aliases | BSC084P03NS3 BSC084P03NS3GXT G SP000473020 |
Pd - Power Dissipation | 69 W |
Product Category | MOSFET |
Qg - Gate Charge | 58 nC |
Rds On - Drain-Source Resistance | 6.1 mOhms |
Rise Time | 134 ns |
RoHS | Details |
Series | BSC084P03 |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 33 ns |
Typical Turn-On Delay Time | 16 ns |
Vds - Drain-Source Breakdown Voltage | -30 V |
Vgs - Gate-Source Voltage | +/-25 V |
Vgs th - Gate-Source Threshold Voltage | -3.1 V |
Width | 5.15 mm |
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 8 ns |
Forward Transconductance - Min: | 33 S |
Id - Continuous Drain Current: | 78.6 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TDSON-8 |
Part # Aliases: | BSC084P03NS3 G SP000473020 |
Pd - Power Dissipation: | 69 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 57.7 nC |
Rds On - Drain-Source Resistance: | 6.1 mOhms |
Rise Time: | 134 ns |
Series: | BSC084P03 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 33 ns |
Typical Turn-On Delay Time: | 16 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -25 V, +25 V |
Vgs th - Gate-Source Threshold Voltage: | 3.1 V |
Automotive | Unknown |
Channel Type | P |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 14.9 |
Maximum Drain Source Resistance (mOhm) | 8.4@10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | ±25 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2500 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Process Technology | OptiMOS |
Standard Package Name | SON |
Supplier Package | TDSON EP |
Typical Fall Time (ns) | 8 |
Typical Gate Charge @ 10V (nC) | 43 |
Typical Gate Charge @ Vgs (nC) | 43@10V |
Typical Input Capacitance @ Vds (pF) | 3190@15V |
Typical Rise Time (ns) | 134 |
Typical Turn-Off Delay Time (ns) | 33 |
Typical Turn-On Delay Time (ns) | 16 |
Maximum Continuous Drain Current | 78.6 A |
Maximum Drain Source Voltage | 30 V |
Mounting Type | SMD |
Package Type | PG-TDSON-8 |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов